text.skipToContent text.skipToNavigation

Manufacturer Part #

RHRG1560CC

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 2.1V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 1.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The RHRG1560CC is a 15 A 600 V 35 ns, Through Hole Hyperfast Dual Diodes with soft recovery characteristics (trr< 35ns). Its Operating Temperature ranges from -65 °C to 175 °C.

These devices are intended for use as freewheeling/ clamping diodes and rectifiers in a variety of switching power supplies and other power switching applications.

Product Features:

  • Hyperfast with Soft Recovery: 35 ns
  • Operating Temperature: 175 °C
  • Reverse Voltage Up To: 600 V
  • Avalanche Energy Rated
  • Planar Construction

Applicatios:

  • Switching Power Supplies
  • Power Switching Circuits
  • General Purpose
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$715.50
USD
Quantity
Web Price
450
$1.59
900
$1.30
1,350
$1.28
1,800+
$1.27
Product Variant Information section