text.skipToContent text.skipToNavigation

Manufacturer Part #

RHRG3060CC

RHRG3060 600 V 30 A 40 ns Through Hole Hyperfast Dual Diode - TO-247-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 250µA
Forward Voltage: 2.1V
Reverse Recovery Time-Max: 40ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The RHRG3060CC is a 30 A 600 V 40 ns Through Hole Hyperfast Dual Diodes with soft recovery characteristics (trr< 40ns). Its Operating Temperature ranges from -65 °C to 175 °C.

These devices are intended for use as freewheeling/ clamping diodes and rectifiers in a variety of switching power supplies and other power switching applications.

Product Features:

  • Hyperfast with Soft Recovery: 40 ns
  • Operating Temperature: 175 °C
  • Reverse Voltage Up To: 600 V
  • Avalanche Energy Rated
  • Planar Construction

Applicatios:

  • Switching Power Supplies
  • Power Switching Circuits
  • General Purpose
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,147.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
450
$2.55
900+
$2.48
Product Variant Information section