text.skipToContent text.skipToNavigation

Manufacturer Part #

RURG3020CC

RURG3020CC 30 A 200 V 50 ns Through Hole Ultrafast Dual Diode - TO-247-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 325A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 1V
Configuration: Dual
Forward RMS Current [If rms]: 70A
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 1.2°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The RURG3020CC is a 30 A 200 V 45 ns ultrafast dual diode with soft recovery characteristics (trr< 45 ns). It comes in a Package of T0-247-3 and Operating Temperature Ranges from -65 °C to 175 °C.

This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of switching power supplies and other power switching applications.

Product Features:

  • Ultrafast with Soft Recovery: <45ns
  • Operating Temperature : 175°C
  • Reverse Voltage : 200 V
  • Avalanche Energy Rated
  • Planar Construction

Applications:

  • Switching Power Supplies
  • Power Switching Circuits
  • General Purpose
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$994.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
450
$2.21
900
$1.79
1,350+
$1.77
Product Variant Information section