
Manufacturer Part #
STTH102AY
STTH102AY Series 200 V 1 A 20 ns SMT Automotive Ultrafast Diode - DO-214AC
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 0.97V |
Configuration: | Single |
Reverse Recovery Time-Max: | 20ns |
Thermal Resistance: | 30°C/W |
Operating Temp Range: | -40°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
10,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount