
Manufacturer Part #
STTH108
STTH108 Series 1 A 1.25 V 75 ns High Voltage Ultrafast Rectifier - DO-41
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 800V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.25V |
Reverse Recovery Time-Max: | 75ns |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
2,000
$0.235
4,000
$0.19
6,000
$0.188
8,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole