text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH10LCD06SG-TR

STTH10LCD06 Series 600 V 10 A High Voltage Rectifier for Flat Panel Display

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 2V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,320.00
USD
Quantity
Web Price
1,000+
$1.32
Product Variant Information section