text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH12012TV1

STTH12012TV1 Series Dual 60 A 1200 V 125 ns Ultrafast Recovery Diode - ISOTOP-4

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 30µA
Forward Voltage: 2.25V
Reverse Recovery Time-Max: 125ns
Package Style:  ISOTOP
Mounting Method: Surface Mount
Features & Applications

The STTH12012TV1 is an Ultrafast recovery diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness.

Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package:
    • Electrical insulation = 2500 VRMS
    • Capacitance = 45 pF
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,908.00
USD
Quantity
Web Price
100+
$19.08
Product Variant Information section