text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1202D

STTH1202 Series 12 A 200 V 35 ns Ultrafast Rectifier Flange Mount - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STTH1202D is an Ultrafast recovery diode. The STTH1202 uses ST's new 200V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature
  •  Insulated packages
    • TO-220FPAC
      Electrical insulation 1500 VRMS
    • TO-220AC Ins
      Electrical insulation 2500 VRMS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,430.00
USD
Quantity
Web Price
50
$1.71
200
$1.47
500
$1.43
1,250
$1.39
2,000+
$1.37
Product Variant Information section