
Manufacturer Part #
STTH1210DY
STTH1210 Series 1000 V 12 A Through Hole Ultrafast Rectifier - TO-220-2
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 12A |
Peak Current-Max: | 80A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 2V |
Configuration: | Single |
Forward RMS Current [If rms]: | 30A |
Reverse Recovery Time-Max: | 65ns |
Thermal Resistance: | 1.9°C/W |
Operating Temp Range: | -40°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,400
Multiple Of:
50
On Order:
0
Quantity
Web Price
50
$1.87
200
$0.89
750
$0.74
1,500
$0.67
3,750+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole