text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1212D

STTH1212 Series 12 A 1200 V 50 ns Flange Mount Ultrafast recovery Diode TO-220AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 10µA
Forward Voltage: 2.2V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
3,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,150.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$1.39
200
$1.19
750
$1.15
1,250
$1.13
2,500+
$1.11
Product Variant Information section