text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1212G-TR

STTH1212 Series 12 A 1200 V 100 ns Surface Mount Ultrafast Recovery - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 10µA
Forward Voltage: 2.2V
Reverse Recovery Time-Max: 100ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Web Price
1,000+
$1.39
Product Variant Information section