
Manufacturer Part #
STTH12R06G-TR
STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Surface Mount - D2PAK
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 12A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 45µA |
Forward Voltage: | 2.9V |
Configuration: | Single |
Forward RMS Current [If rms]: | 30A |
Diode Capacitance-Max: | 20pF |
Reverse Recovery Time-Max: | 45ns |
Thermal Resistance: | 1.7°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
The STTH12R06G-TR uses ST Turbo 2 600 V technology and is specially suited as a boost diode in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Features:
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching losses
- Package insulation voltage:
- TO220AC ins: 2500 VRMS
- TO-220FPAC: 2000 VDC
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
Quantity
Web Price
1,000
$0.725
2,000
$0.59
3,000
$0.585
4,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount