text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1502DI

STTH1502 Series 15 A 200 V Flange Mount Ultrafast Recovery Diode-TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Configuration: Single
Forward RMS Current [If rms]: 32A
Reverse Recovery Time-Max: 36ns
Thermal Resistance: 3.8°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,150
Germany (Online Only):
1,150
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$43.75
USD
Quantity
Web Price
50
$0.875
200
$0.75
750
$0.725
1,250
$0.715
2,500+
$0.70
Product Variant Information section