text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1512PI

DOP 3 ISOL

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 15µA
Forward Voltage: 2.1V
Reverse Recovery Time-Max: 105ns
Package Style:  DOP-3I
Mounting Method: Through Hole
Features & Applications

The STTH1512PI is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: DOP3I
    • Electrical insulation = 2500 V rms
    • Capacitance = 12 pF
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,086.00
USD
Quantity
Web Price
30
$2.21
90
$1.92
300
$1.85
600
$1.81
1,200+
$1.77
Product Variant Information section