
Manufacturer Part #
STTH1512W
DO 247
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 15A |
Peak Current-Max: | 200A |
Reverse Voltage-Max [Vrrm]: | 1200V |
Reverse Current-Max: | 15µA |
Forward Voltage: | 2.1V |
Configuration: | Single |
Forward RMS Current [If rms]: | 50A |
Diode Capacitance-Max: | 12pF |
Reverse Recovery Time-Max: | 105ns |
Thermal Resistance: | 1.3°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | DO-247 |
Mounting Method: | Flange Mount |
Features & Applications
The STTH1512W is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.
The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features:
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- Insulated package: DOP3I
- Electrical insulation = 2500 V rms
- Capacitance = 12 pF
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
30
$2.39
120
$1.59
300
$1.47
750
$1.36
1,200+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
DO-247
Mounting Method:
Flange Mount