text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2002CG-TR

STTH2002C Series 200 V 10 A (x2) Dual Center Tap Ultrafast Rectifier - D2PAK

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 22pF
Reverse Recovery Time-Max: 27ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Features & Applications

The STTH2002CG-TR is a high efficiency ultrafast diode. Dual center tap rectifier suited for switch mode power supplies and high frequency DC to DC converters.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications and it is available in a D²PAK package.

Features:

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • Low leakage current
  • High junction temperature
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$605.00
USD
Quantity
Web Price
1,000
$0.605
2,000
$0.495
3,000
$0.49
4,000+
$0.485