text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2002G-TR

STTH2002 Series 20 A 200 V 40 ns SMT Ultrafast Recovery Diode - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1731
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Configuration: Single
Forward RMS Current [If rms]: 35A
Reverse Recovery Time-Max: 40ns
Thermal Resistance: 2.4°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH2002G-TR is a single rectifier which is suited for switch mode power supply and high frequency DC to DC converters.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications and it is available in a D²PAK package.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • High Tj
  • Insulating voltage: 2500 V rms
  • Capacitance: 7 pF
Pricing Section
Stock:
8,000
Minimum Order:
1,000
Multiple Of:
1,000
44,000
Factory Stock:Factory Stock:
0
Total
$540.00
USD
Quantity
Web Price
1,000
$0.54
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section