text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH20R04FP

STTH20R04 Series 20 A 400 V Flange Mount Ultrafast Rectifier - TO-220FP-2

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Configuration: Single
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 5°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$560.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.675
50
$0.60
200
$0.58
500
$0.56
2,000+
$0.54
Product Variant Information section