text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2R02QRL

STTH2R02 Series 2 A 0.7 V 30 ns Ultrafast Recovery Diode Through Hole - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3A
Forward Voltage: 0.89V
Reverse Recovery Time-Max: 30ns
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
6000
Total
$1,524.00
USD
Quantity
Web Price
6,000+
$0.127
Product Variant Information section