text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3002PI

STTH3002 Series 200 V 30 A Through Hole Ultrafast Recovery Diode - DOP3I

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 20µA
Forward Voltage: 1.05V
Reverse Recovery Time-Max: 50ns
Package Style:  DOP-3I
Mounting Method: Flange Mount
Pricing Section
Stock:
900
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Total
$61.50
USD
Quantity
Web Price
30
$2.05
90
$1.78
300
$1.71
600
$1.68
1,200+
$1.64
Product Variant Information section