text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3010W

Ultrafast High Voltage 30 A 1 kV 100 ns Flange Mount Recovery Diode DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1622
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 15µA
Forward Voltage: 2V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 100ns
Thermal Resistance: 1.1°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
600
Multiple Of:
30
Total
$930.00
USD
Quantity
Web Price
1
$1.86
30
$1.67
100
$1.60
300
$1.55
1,000+
$1.49
Product Variant Information section