text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3012D

STTH3012 Series 1200 V 30 A Through Hole Ultrafast Recovery Diode - TO-220AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 20µA
Forward Voltage: 2.25V
Configuration: Single
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 115ns
Thermal Resistance: 0.95°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,410.00
USD
Quantity
Web Price
1
$1.76
30
$1.58
100
$1.52
300
$1.47
1,000+
$1.41