text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R04D

DO 220

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 15µA
Forward Voltage: 0.97V
Reverse Recovery Time-Max: 24ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
3,000
Factory Stock:Factory Stock:
0
Total
$1,450.00
USD
Quantity
Web Price
50
$1.45
2,000+
$1.16