text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R06CW

STTH30R06 Series 15 A 1.8 V 50 ns Turbo 2 Ultrafast Rectifier - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH30R06CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 60µA
Forward Voltage: 2.9V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-247-3
$Features & Applications

The STTH30R06CW is a Turbo-2 ultrafast high voltage rectifier. The STTH30R06CW, which is using ST Turbo-2 600V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions.

The device is also intended for use as a free wheeling diode in power supplies and other power switching applications. and it is available in a TO-247 package.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,074.00
USD
Quantity
Web Price
1
$1.94
40
$1.89
125
$1.84
400
$1.79
1,250+
$1.71