text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R06PI

DOP 3 ISOL

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Configuration: Single
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 1.7°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DOP-3I
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,470.00
USD
Quantity
Web Price
30
$3.53
90
$2.73
150
$2.65
600
$2.45
900+
$2.39
Product Variant Information section