text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH310

STTH310 Series 3 A 1.42 V 75 ns Through Hole Ultrafast Rectifier - DO-201AD

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1624
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 50µA
Forward Voltage: 1.42V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 75°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The STTH310 is a ultrafast high voltage rectifier, which is using ST ultrafast high voltage planar technology.

Features:

  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology

Applications:

  • Freewheeling
  • Snubbering
  • Clamping
  • Demagnetization
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Total
$106.80
USD
Quantity
Web Price
600
$0.178
1,800
$0.149
3,000
$0.147
9,000
$0.144
15,000+
$0.142
Product Variant Information section