text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3L06U

STTH3L06 Series 3 A 600 V 85 ns Turbo 2 Ultrafast High Voltage Rectifier - SMB

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 0.85V
Reverse Recovery Time-Max: 85ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$315.00
USD
Quantity
Web Price
2,500
$0.126
5,000
$0.105
7,500
$0.104
12,500
$0.103
25,000+
$0.101
Product Variant Information section