text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3R06U

STTH3R06 Series 600V 3A 35ns Turbo 2 High Voltage Ultrafast Rectifier - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 10A
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 75°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$477.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.191
5,000
$0.156
7,500
$0.154
10,000+
$0.153