text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH4R02S

STTH4R02 Series 4 A 0.76 V 30 ns Ultrafast Recovery Diode Surface Mount-DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.95V
Configuration: Single
Forward RMS Current [If rms]: 70A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 20°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The STTH4R02S uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in TO-220AC, TO-220FPAC, DPAK, SMB, SMC, and DO-201AB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
Germany (Online Only):
0
65,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Web Price
2,500
$0.265
5,000
$0.25
7,500
$0.24
10,000
$0.225
12,500+
$0.215
Product Variant Information section