
Manufacturer Part #
STTH6002CW
STTH6002 Series Dual 30 A 200 V 27 ns Flange Mount Ultrafast Rectifier -TO-247
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Package Style:TO-247-3 | ||||||||||
Date Code: | 1341 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 30A |
Peak Current-Max: | 330A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 30µA |
Forward Voltage: | 1.18V |
Configuration: | Dual |
Forward RMS Current [If rms]: | 50A |
Diode Capacitance-Max: | 110pF |
Reverse Recovery Time-Max: | 27ns |
Thermal Resistance: | 1.2°C/W |
Operating Temp Range: | 175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | TO-247-3 |
Features & Applications
The STTH6002CW is a Dual center tab rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in TO-247 and TOP3I, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.
Features:
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- High surge current capability
- High junction temperature
Pricing Section
Stock:
1,120
Minimum Order:
1
Multiple Of:
1
On Order:
0
Quantity
Web Price
1
$2.24
30
$2.00
100
$1.92
250
$1.86
750+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
30 per
Package Style:
TO-247-3