text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6006W

DO 247

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.85V
Configuration: Single
Forward RMS Current [If rms]: 90A
Diode Capacitance-Max: 57pF
Reverse Recovery Time-Max: 85ns
Thermal Resistance: 0.75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Flange Mount
Pricing Section
Stock:
600
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,530.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$2.55
1,200
$2.08
1,800
$2.06
2,400+
$2.04
Product Variant Information section