text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6102TV1

STTH6102TV Series 30 A 1.05 V 30 ns Dual Center Tap Ultrafast Diode - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 1.05V
Reverse Recovery Time-Max: 30ns
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,667.00
USD
Quantity
Web Price
100+
$16.67
Product Variant Information section