text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH806TTI

STTH806TTI Series 600 V 6 A TurboSwitch Ultrafast Boost Diode - TO-220AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 3.6V
Configuration: Dual
Forward RMS Current [If rms]: 14A
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 2.6°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STTH806TTI is a TURBOSWITCH “H” is an ultra high performance diode composed of two 300V dice in series. TURBOSWITCH “H” family drastically cuts losses in the associated MOSFET when run at high dIF/dt.

Features:

  • Especially suited as boost diode in continuous mode power factor correctors and hard switching conditions
    Designed for high DI/DT Operation
  • Ultra-fast recovery current to complete to complete with GaAs devices. Size Diminution of mosfet and heatsinks allowed
  • Internal caramic insultaed package allows flexible heatsinking on common or seperate heatsink
    Matched Diodes for typical PFC application without voltage balance network
  • Insulated Version:
  • Insulated voltage = 2500 V(RMS)
  • Capacitance = 7 pF
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.30
USD
Quantity
Web Price
1
$1.30
40
$1.16
125
$1.12
400
$1.08
1,250+
$1.04