
Manufacturer Part #
STTH810GY-TR
STTH810 Series 1000 V 8 A Surface Mount Ultrafast Rectifier - TO-263-3
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1941 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 8A |
Peak Current-Max: | 60A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 2V |
Configuration: | Single |
Forward RMS Current [If rms]: | 30A |
Reverse Recovery Time-Max: | 65ns |
Thermal Resistance: | 2.5°C/W |
Operating Temp Range: | -40°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount