text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8R06DIRG

STTH8R06 Series Turbo 2 8 A 2.9 V 45 ns Ultrafast Rectifier - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 30µA
Forward Voltage: 2.9V
Configuration: Single
Forward RMS Current [If rms]: 24A
Diode Capacitance-Max: 14pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 3.8°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
50
Total
$2,880.00
USD
Quantity
Web Price
50+
$1.44
Product Variant Information section