text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH9012TV2

STTH9012TV Series 1200 V 45 A Chassis Mount Ultrafast Recovery Diode - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 30µA
Forward Voltage: 2.1V
Reverse Recovery Time-Max: 125ns
Package Style:  ISOTOP
Mounting Method: Flange Mount
Features & Applications

The STTH9012TV2 is a Ultrafast recovery diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package:
  • Electrical insulation = 2500 VRMS
  • Capacitance = 45 pF

Applications:

  • Freewheeling
  • Industrial power supplies
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Global Stock:
30
Germany (Online Only):
30
600
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$181.50
USD
Quantity
Web Price
10
$18.15
30
$15.60
40
$15.40
100
$14.78
150+
$14.52
Product Variant Information section