text.skipToContent text.skipToNavigation

Manufacturer Part #

SURA8140T3G

MURA Series 1 A 400 V 65 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 65ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$550.00
USD
Quantity
Web Price
5,000
$0.11
10,000
$0.09
15,000
$0.0892
25,000+
$0.0882
Product Variant Information section