text.skipToContent text.skipToNavigation

Manufacturer Part #

SURD8530T4G

Ultrafast 50 ns 5 A 300 V Surface Mount SWITCHMODE™ Power Rectifier - TO-252

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 5µA
Forward Voltage: 1.05V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,850.00
USD
Quantity
Web Price
2,500
$0.39
5,000
$0.37
7,500
$0.355
10,000+
$0.335
Product Variant Information section