text.skipToContent text.skipToNavigation

Manufacturer Part #

SURS8360T3G

SURS8360T3G Series 600 V 3 A Surface Mount Ultrafast Power Rectifier - SMC

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Web Price
2,500+
$0.64
Product Variant Information section