text.skipToContent text.skipToNavigation

Manufacturer Part #

UF5405-E3/54

UF5405 Series 500 V 75 ns Soft Recovery Ultrafast Plastic Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 500V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The UF5405-E3/54 is a Soft Recovery Ultrafast Plastic Rectifier.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a DO-201AD package.

Features:

  • Glass passivated chip junction
  • Ultrafast reverse recovery time
  • Low forward voltage drop
  • Low switching losses, high efficiency
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • High frequency rectification and freewheeling
  • Switching mode converters and inverters for consumer
  • Computer and telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4200
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,071.00
USD
Quantity
Web Price
1,400
$0.27
2,800
$0.255
5,600
$0.245
7,000
$0.23
21,000+
$0.22
Product Variant Information section