text.skipToContent text.skipToNavigation

Manufacturer Part #

UF5406-E3/54

UF5406 Series 3 A 600V 75 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.00
USD
Quantity
Web Price
1,400
$0.28
2,800
$0.265
5,600
$0.255
7,000+
$0.24
Product Variant Information section