
Manufacturer Part #
UG1D-E3/54
1 A 200 V 15 ns Through Hole Miniature Plastic Ultrafast Rectifier - DO-204AL
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Reel Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.95V |
Reverse Recovery Time-Max: | 25ns |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
5,500
Multiple Of:
5,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
5,500
$0.0941
11,000
$0.0765
16,500
$0.0758
22,000+
$0.0753
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Mounting Method:
Through Hole