text.skipToContent text.skipToNavigation

Manufacturer Part #

UG8DT-E3/45

8 A 200 V 30 ns Flange Mount Ultrafast Rectifier - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 30ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Web Price
50
$1.04
200
$0.90
750
$0.865
1,500
$0.85
3,750+
$0.83
Product Variant Information section