
Manufacturer Part #
US1J-13-F
US1J Series 600 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated US1J-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated US1J-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.7V |
Reverse Recovery Time-Max: | 75ns |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The US1J-13-F is a part of US1x Series 600 V 1 A Surface Mount Ultra-Fast Rectifier.It has an operating and storage temperature range of -65 °C to +150 °C and it is available in DO-214AC Package.
Features:
- Glass Passivated Die Construction
- Ultra-Fast Recovery Time for High Efficiency
- Surge Overload Rating to 30 A Peak
- High Current Capability
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Applications:
- Industrial
- Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0341
10,000
$0.0336
15,000
$0.0333
25,000
$0.0329
50,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount