text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4003-E3/54

1N4003 Series 200 V 1 A Through Hole Rectifier - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4003-E3/54 is a General Purpose Plastic Rectifier with average rectified forward current of 1 A and reverse voltage of 200 V. Available in DO-204AL package.

Features:

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
27500
Multiple Of:
5500
Total
$1,641.75
USD
Quantity
Web Price
5,500
$0.0746
11,000
$0.0606
16,500
$0.0601
22,000+
$0.0597
Product Variant Information section