text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4004-E3/54

1N4004 Series 100 V 45 A Through Hole General Purpose Plastic Rectifier - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5500
Multiple Of:
5500
Total
$356.95
USD
Quantity
Web Price
5,500
$0.0649
11,000
$0.053
16,500
$0.0525
22,000
$0.0522
27,500+
$0.0519
Product Variant Information section