text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4468US

13 V 1.5 W Zener Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 13V
Power Dissipation: 1.5W
Reverse Current-Max: 0.05mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.72
USD
Quantity
Web Price
1
$15.72
5
$14.69
25
$13.73
75
$13.11
200+
$12.58
Product Variant Information section