text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4481US

Diode Zener Single 47V 5% 1.5W 2-Pin SMD

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 47V
Power Dissipation: 1.5W
Reverse Current-Max: 0.05µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$983.25
USD
Quantity
Web Price
1
$15.72
5
$14.69
25
$13.73
75
$13.11
200+
$12.58
Product Variant Information section