text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4495

1N4495 Series 180 V 1 A 1.5 W Axial Through Hole Voltage Regulator

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 180V
Power Dissipation: 1.5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 0.25µA
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$914.25
USD
Quantity
Web Price
1
$14.62
5
$13.66
25
$12.77
75
$12.19
200+
$11.70
Product Variant Information section