text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4732A

1N4732 Series 1 W 4.7 V 10 uA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.7V
Power Dissipation: 1W
Reverse Current-Max: 10µA
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4732A is a part of 1N47 series zener diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-41 package.

Features:

  • Power Dissipation: 1 W
  • Tolerance: 5%
  • Max. Zener Impedance: 8 Ω
  • Non-Repetitive Peak Reverse Current: 970 mA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,734.60
USD
Quantity
Web Price
3,000
$0.10
9,000
$0.0831
12,000
$0.0826
30,000
$0.0811
45,000+
$0.0804
Product Variant Information section